Teng Tools Bit, 1/4 in Tip, 30 Tip, Torx Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 809-629
- Mfr. Part No.:
- TXP8903001
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$19.02
(exc. GST)
$20.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.02 |
*price indicative
- RS Stock No.:
- 809-629
- Mfr. Part No.:
- TXP8903001
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 30 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 30 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits provide exceptional performance for fastenings with an internal TX hole, designed specifically for higher torsion applications with 1/4 inch hex drive bit holders.
Designed for use with 1/4 inch hex drive bit holders
Ideal for fastening with an internal TX hole
Constructed from Durable S2 Steel material
89mm length enhances reach in tight spaces
Weighs just 20 grams for ease of handling
Related links
- Teng Tools Bit 30 Tip 89mm Overall 1-Piece
- Teng Tools Bit 20 Tip 89mm Overall 1-Piece
- Teng Tools Bit 25 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Hex Bit 4 mm Tip 89mm Overall 1-Piece
