Bondhus Hex Hex Bit, 1/4 in Drive, 8 mm Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-810
- Mfr. Part No.:
- BON10872
- Brand:
- Bondhus
Subtotal (1 unit)*
$21.42
(exc. GST)
$23.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.42 |
*price indicative
- RS Stock No.:
- 708-810
- Mfr. Part No.:
- BON10872
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Head Type | Hex | |
| Product Type | Hex Bit | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Head Type Hex | ||
Product Type Hex Bit | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits are designed to efficiently tackle fastening tasks, offering unmatched usability for various applications. Engineered to fit all 1/4 inch drive bit holders, these bits enable users to engage screws at a favourable 25° angle, making it easier to navigate tight spaces. The innovative ball end design not only saves time by rapidly guiding the tool into the screw, but it also enhances strength and allows for a superior working angle. This means that whether youre repairing furniture or assembling intricate components, these bits will provide the reliability and performance you need for high torque applications.
Saves time by quickly funnelling the tool into the screw
Offers superior ball end strength for demanding tasks
Effective in hard-to-reach spaces, enhancing accessibility
Manufactured from corrosion-resistant steel for lasting durability
Environmentally safe finish that resists solvents and wear
Up to 20% stronger with increased torque capabilities
Provides a better tool grip for improved handling
Five times more corrosion-resistant than standard finishes
Related links
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 6 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 4 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/4 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/64 in Tip 76mm Overall 1-Piece
