Bondhus Hex Hex Bit, 1/4 in Drive, 1/4 in Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-889
- Mfr. Part No.:
- BON10812
- Brand:
- Bondhus
Subtotal (1 pack of 10 units)*
$77.06
(exc. GST)
$84.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $77.06 | $7.706 |
*price indicative
- RS Stock No.:
- 708-889
- Mfr. Part No.:
- BON10812
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Bit | |
| Head Type | Hex | |
| Size | 1/4 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Bit | ||
Head Type Hex | ||
Size 1/4 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard are designed for superior performance in fastening applications, enabling users to tackle screws at an angle of 25°. These bits are perfect for those hard to reach places, significantly reducing time by easily guiding the tool into the screw head. Constructed using high torque Protanium steel, these bits combine enhanced strength with an environmentally safe, corrosion resistant finish that outperforms standard grades of steel. Ideal for both professionals and DIY enthusiasts, The Bessey Ball End Power Bits bring to your toolkit the reliability and durability that every project demands.
Quickly funnels the tool into the screw, saving valuable time
Constructed with superior strength to withstand demanding torque
Corrosion-resistant finish ensures longevity and durability
Environmentally safe manufacturing process adds to its sustainability
Up to 20% stronger than standard options, ensuring reliability
Twice the wear resistance to outperform competitors in tough conditions
Related links
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 4 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 6 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 8 mm Tip 76mm Overall 1-Piece
