Bondhus Hex Hex Bit, 1/4 in Drive, 4 mm Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-814
- Mfr. Part No.:
- BON10860
- Brand:
- Bondhus
Subtotal (1 pack of 10 units)*
$77.06
(exc. GST)
$84.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $77.06 | $7.706 |
*price indicative
- RS Stock No.:
- 708-814
- Mfr. Part No.:
- BON10860
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Bit | |
| Head Type | Hex | |
| Size | 4 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Bit | ||
Head Type Hex | ||
Size 4 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits are expertly designed to enhance your fastening experience. Ideal for both professionals and DIY enthusiasts, these bits easily fit into all 1/4 inch drive bit holders, allowing for effortless tool interchangeability. The unique ball end design enables the bit to enter screws at a 25° angle, which not only eases access to tight spaces but also speeds up the process by directing the tool accurately into the screw. Crafted for superior performance, these bits boast exceptional strength and durability, making them suitable for various applications, including those in challenging environments. The corrosion resistant finish ensures longevity, providing exceptional corrosion resistance even in demanding conditions.
Speeds up fastening by quickly funnelling the tool into the screw
Superior ball end strength ensures reliable performance in demanding tasks
Corrosion-resistant finish enhances tool longevity and durability
Environmentally safe material contributes to sustainability
Offers up to 20% more torque, improving efficiency during use
Resists solvents and provides five times more corrosion resistance than standard finishes
Works exceptionally well in hard-to-reach places, making it Ideal for intricate projects
Related links
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 6 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/4 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5 mm Tip 76mm Overall 1-Piece
