Bondhus Hex Hex Bit, 1/4 in Drive, 6 mm Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-893
- Mfr. Part No.:
- BON10868
- Brand:
- Bondhus
Subtotal (1 pack of 10 units)*
$77.06
(exc. GST)
$84.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $77.06 | $7.706 |
*price indicative
- RS Stock No.:
- 708-893
- Mfr. Part No.:
- BON10868
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Bit | |
| Head Type | Hex | |
| Size | 6 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Bit | ||
Head Type Hex | ||
Size 6 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard are expertly designed to enhance efficiency in screwdriver applications. These innovative bits feature a unique ball end that allows for a 25° angle insertion into screws, enabling users to work swiftly in tight spaces. With superior strength and a refined Ability to grip, these bits facilitate quick engagement with screws, saving valuable time on various tasks. The high torque steel construction ensures durAbility and corrosion resistance, making them Ideal for professional and home use alike. Whether you're tackling a challenging project or performing regular maintenance, these bits deliver reliable performance while maintaining an environmentally safe profile.
Designed to save time by quickly directing tools into screws
Superior strength enables effective torque delivery
Ideal for use in hard-to-reach areas, enhancing accessibility
High torque steel construction ensures long-lasting performance
Corrosion-resistant finish supports durability and longevity
Environmentally safe materials promote responsible usage
Offers up to 20% increased strength with better grip
Exceeds wear resistance of standard grades of steel
Related links
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 4 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/4 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5 mm Tip 76mm Overall 1-Piece
