Bondhus Hex Hex Bit, 1/4 in Drive, 5/64 in Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-881
- Mfr. Part No.:
- BON10804
- Brand:
- Bondhus
Subtotal (1 pack of 10 units)*
$77.06
(exc. GST)
$84.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $77.06 | $7.706 |
*price indicative
- RS Stock No.:
- 708-881
- Mfr. Part No.:
- BON10804
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Head Type | Hex | |
| Product Type | Hex Bit | |
| Size | 5/64 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Head Type Hex | ||
Product Type Hex Bit | ||
Size 5/64 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard are expertly designed tools that enhance efficiency and ease of access during fastening tasks. These bits are specifically crafted to fit all 1/4 inch drive bit holders and provide the versatility required to tackle challenging jobs. With a remarkable Ability to insert at a 25° angle, the ball end feature allows for quick alignment with screws, significantly reducing time spent on task. Engineered from high-quality steel, these bits combine corrosion-resistant finishes with superior strength, ensuring they remain reliable in demanding environments.
Quickly funnels the tool into screws, saving valuable time
Superior strength provides increased durability even in demanding tasks
Effective in tight spaces, allowing for precise work in hard-to-reach areas
High torque performance enables more effective fastening
Corrosion-resistant finish contributes to long-lasting tool life
Environmentally safe materials ensure responsible usage
Up to 20% stronger than standard grades of steel, offering enhanced tools grip
Resists solvents and demonstrates outstanding wear resistance
Related links
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/4 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 6 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 4 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 7/64 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/32 in Tip 76mm Overall 1-Piece
