Bondhus Hex Hex Bit, 1/4 in Drive, 1/8 in Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-890
- Mfr. Part No.:
- BON10807
- Brand:
- Bondhus
Subtotal (1 pack of 10 units)*
$77.06
(exc. GST)
$84.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $77.06 | $7.706 |
*price indicative
- RS Stock No.:
- 708-890
- Mfr. Part No.:
- BON10807
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Head Type | Hex | |
| Product Type | Hex Bit | |
| Size | 1/8 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Head Type Hex | ||
Product Type Hex Bit | ||
Size 1/8 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard are expertly designed to enhance your tool efficiency, fitting seamlessly into all 1/4 inch drive bit holders. With their unique ball end that allows insertion at a 25° angle, these bits significantly reduce the time spent aligning screws, making them indispensable for projects in tight or hard to reach spaces. Crafted from superior steel, they exhibit exceptional strength and resistance to corrosion, ensuring long lasting performance while providing a more robust grip and torque.
Designed for efficient use in challenging, confined spaces
Constructed from high torque steel for enhanced durability
Corrosion-resistant finish for prolonged protection and reliability
Environmentally safe materials ensure a responsible choice
Superior grip and torque provide enhanced control and performance
Five times more corrosion resistant than competitor finishes
Related links
- Bondhus Hex Hex Bit 1/4 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 4 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 7/64 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/16 in Tip 76mm Overall 1-Piece
