Bondhus Hex Hex Bit, 1/4 in Drive, 2.5 mm Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-804
- Mfr. Part No.:
- BON10854
- Brand:
- Bondhus
Subtotal (1 pack of 10 units)*
$77.06
(exc. GST)
$84.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $77.06 | $7.706 |
*price indicative
- RS Stock No.:
- 708-804
- Mfr. Part No.:
- BON10854
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Head Type | Hex | |
| Product Type | Hex Bit | |
| Size | 2.5 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Head Type Hex | ||
Product Type Hex Bit | ||
Size 2.5 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard are expertly designed to enhance your tool experience, seamlessly fitting into all 1/4 inch drive bit holders. These innovative bits feature a unique Ball End that inserts into screws at a 25° angle, allowing for quick and efficient tool placement. Whether you're tackling hard to reach areas or working under challenging angles, these bits save you valuable time while offering superior strength and torque. Crafted from corrosion resistant steel, they provide exceptional durability and a better grip, making them an essential addition to any toolkit. By choosing bondhus, you invest in a product engineered for performance and longevity, ensuring your tasks are completed with ease and precision.
Saves time by efficiently funnelling the tool into screws
Superior strength and working angle for maximum torque
Ideal for hard-to-reach places, enhancing versatility
Made from high-torque steel for resilience in demanding tasks
Corrosion-resistant finish ensures longevity and durability
Environmentally safe, providing peace of mind while you work
20% stronger than standard grades, offering better performance
Unique grip that resists solvents and wear for extended use
Related links
- Bondhus Hex Hex Bit 4 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/4 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 8 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/32 in Tip 76mm Overall 1-Piece
