Bondhus Hex Hex Bit, 1/4 in Drive, 5 mm Tip, Hex Drive, 76mm Overall 1-Piece

Subtotal (1 pack of 10 units)*

$77.06

(exc. GST)

$84.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$77.06$7.706

*price indicative

RS Stock No.:
708-808
Mfr. Part No.:
BON10864
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Head Type

Hex

Product Type

Hex Bit

Size

5 mm

Number of Pieces

1

Material

Steel

Overall Length

76mm

Drive Size

1/4in

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End Power Bits ProGuard are engineered for high performance functionality, specifically designed to fit all 1/4 inch drive bit holders. These innovative bits feature a unique Ball End that allows for smooth insertion into screws at a 25° angle, significantly saving time and providing convenience in hard to reach areas. With superior strength and optimal working angles, these bits promise durability and efficiency, ensuring you can tackle a variety of tasks with ease. The Corrosion resistant finish empowers users with environmentally safe, robust tools that not only outperform standard grades of steel but also offer improved grip and torque.

Time-saving tool funnelling feature to simplify screw engagement

Enhanced strength ensures reliable performance in demanding tasks

Optimised working angles for improved access in confined spaces

Corrosion-resistant finish for superior longevity in diverse conditions

Environmentally safe materials enhance sustainability

Up to 20% stronger and better grip than standard tools

Resists solvents and provides exceptional wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy