SAM Screwdriver Bit, 5/16 in Tip, 1/4 in Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 270-9646
- Mfr. Part No.:
- E-414-PH2
- Brand:
- SAM
Subtotal (1 unit)*
$43.12
(exc. GST)
$47.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.12 |
*price indicative
- RS Stock No.:
- 270-9646
- Mfr. Part No.:
- E-414-PH2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | NF ISO 8764-2 NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Chrome Vanadium Steel | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals NF ISO 8764-2 NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM box of 5 impact screwdriver slotted bit is Philips bit with 5/16 square drive. The weight of the product is 0. 07 kg and this product is suitable for all applications.
Guarantee PH2
Quick and easy removal and storage
Related links
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 35 mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35 mm Overall 5-Piece
