SAM Flat Screwdriver Bit, 5/16 in Drive, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 209-189
- Mfr. Part No.:
- E-414-H10
- Brand:
- SAM
Subtotal (1 unit)*
$43.23
(exc. GST)
$47.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.23 |
*price indicative
- RS Stock No.:
- 209-189
- Mfr. Part No.:
- E-414-H10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Flat | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | DIN ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Flat | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals DIN ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-414-H10
The SAM Outillage box of 5 bits is designed for impact applications, featuring a robust 5/16 inch square drive combined with a 6-flat bit, ensuring compatibility across a range of tools. Ideal for both professionals and DIY enthusiasts, these bits are crafted to withstand intensive use, providing durability and reliability when you need it most. Each bit is meticulously engineered to deliver exceptional torque, ensuring ease of use and performance in various tasks. The compact design facilitates easy storage and transport, making them a convenient addition to any toolkit.
Robust construction for durability
Compact for easy storage and portability
Exceptional torque for effortless application
Compatible with various impact tools
Includes a guarantee for quality assurance
Related links
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
