Phoenix Contact, Slotted Screwdriver Bit Set, 17 Pieces

Subtotal (1 unit)*

$181.81

(exc. GST)

$199.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.81

*price indicative

RS Stock No.:
135-925
Mfr. Part No.:
1212543
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Head Type

Slotted

Product Type

Screwdriver Bit Set

Number of Pieces

17

Material

Steel

Sub Type

Tool Set

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ

Phoenix Contact Screwdriver Bit Set, 17 Pieces, Slotted Head Type - 1212543


This screwdriver bit set is a versatile tool set designed for professionals in the automation, electrical, and mechanical industries. It comprises 17 pieces, conveniently organised within a practical folding belt pouch. This ensures easy access and portability, allowing users to carry their tools efficiently.

Features & Benefits


• Includes slotted, Phillips, Pozidriv, hex, and Torx screwdriver bits

• Quick-action chuck for quick bit changes

• 89mm long bits suitable for various applications

• Compact folding belt pouch for hassle-free storage

• Ideal for precision tasks in electrical and mechanical work

• Diverse bit selection caters to multiple screw types

Applications


• Used with electrical panels and circuit boards

• Suitable for assembly tasks in mechanical workshops

• Ideal for maintenance in automation systems

• Perfect for DIY enthusiasts and professionals alike

How does the quick-action chuck improve the efficiency of the tool set?


The quick-action chuck allows for rapid bit changes, saving time during tasks and increasing overall efficiency, especially when working on projects requiring multiple bit types.

What types of screws is this set compatible with?


This set includes slotted, Phillips, Pozidriv, hex, and Torx bits, making it compatible with a wide variety of screws used across different applications in fields such as electronics and machinery.

How should the screwdriver bits be stored when not in use?


The bits can be securely stored in the provided folding belt pouch, which keeps them organised and protected from damage, ensuring they are readily accessible whenever needed.

What materials are the bits made from?


The specific materials are not mentioned; however, these bits are designed for durability and are likely made from high-quality steel for reliable performance in demanding situations.

Can the screwdriver bit set be used for home improvement projects?


Yes, the versatility of the screwdriver bit set makes it suitable for various home improvement projects, including furniture assembly and fixture installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy