Phoenix Contact Slotted, Phillips Screwdriver Set, 6 Pieces
- RS Stock No.:
- 135-927
- Mfr. Part No.:
- 1212541
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$95.94
(exc. GST)
$105.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.94 |
*price indicative
- RS Stock No.:
- 135-927
- Mfr. Part No.:
- 1212541
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Set | |
| Head Type | Phillips | |
| Number of Pieces | 6 | |
| Sub Type | Tool Set | |
| Drive Type | Slotted | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Set | ||
Head Type Phillips | ||
Number of Pieces 6 | ||
Sub Type Tool Set | ||
Drive Type Slotted | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact versatile Tool Set includes a 6-part screwdriver set that is ideal for various applications. The set comes with screwdrivers of different sizes and types, each featuring a two-component grip for a secure and comfortable hold. The wall-mountable rack included in the set allows for easy storage and access to the screwdrivers. With high-quality construction and ergonomic design, this tool set is a must-have for professionals and enthusiasts alike.
Includes bladed and Phillips screwdrivers
Two-component grip ensures non-slip handling
Wall-mountable rack provides organized storage
Durable construction for long-term performance
Versatile set suitable for various tasks
Comfortable grip enhances usability
Related links
- Phoenix Contact Slotted, Phillips Tool Set 6 Pieces
- Phoenix Contact Slotted, Phillips Tool Set 7 Pieces
- Phoenix Contact Pozidriv, Pozidriv Tool Set 6 Pieces
- Phoenix Contact Torx, Torx Tool Set 6 Pieces
- Wera Phillips, Slotted Bit Set 6 Pieces
- Wera Slotted, Torx Bit Set 6 Pieces
- CK Hex Slotted, Pozidriv Driver Bit Set 6 Pieces
- Phoenix Contact, Phillips Tool Set 10 Pieces
