Phoenix Contact Slotted, Flat Screwdriver Set, 3 Pieces
- RS Stock No.:
- 135-518
- Mfr. Part No.:
- 1202098
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$107.10
(exc. GST)
$117.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.10 |
*price indicative
- RS Stock No.:
- 135-518
- Mfr. Part No.:
- 1202098
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Set | |
| Head Type | Flat | |
| Number of Pieces | 3 | |
| Sub Type | Tool Set | |
| Drive Type | Slotted | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Set | ||
Head Type Flat | ||
Number of Pieces 3 | ||
Sub Type Tool Set | ||
Drive Type Slotted | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact tool set is a must-have for any professional or DIY enthusiast. The Tool set includes three small screwdrivers are SZS 1.0 x 4.0, SZS 1.0 x 6.5, and SZG 0.9 x 6.5. These screwdrivers are high-quality, VDE insulated, and come with a comfortable non-slip grip. Whether you're working on electronics or household projects, this tool set has got you covered.
VDE insulated for safety with electricity
Comfortable non-slip grip for control
Compact and lightweight for portability
Comes in box packaging for storage
Related links
- Phoenix Contact Slotted, Flat Tool Set 4 Pieces
- Phoenix Contact Slotted, Phillips Tool Set 6 Pieces
- Phoenix Contact, Slotted Tool Set 17 Pieces
- Phoenix Contact Slotted, Phillips Tool Set 7 Pieces
- Facom Torx, Torx Bit Set 3 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Driver Bit Set 25 Pieces
- Phoenix Contact Ratchet Tool Set 47 Pieces
- Phoenix Contact Tool Set 1 Pieces
