Stanley Stainless Steel Bi-Material Scraper, 1 piece
- RS Stock No.:
- 482-836
- Mfr. Part No.:
- STHT0-28041
- Brand:
- Stanley
Subtotal (1 unit)*
$25.09
(exc. GST)
$27.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.09 |
*price indicative
- RS Stock No.:
- 482-836
- Mfr. Part No.:
- STHT0-28041
- Brand:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Scraper | |
| Sub Type | Scraper | |
| Blade Material | Stainless Steel | |
| Handle Material | Bi-Material | |
| Number of Pieces | 1 | |
| Overall Length | 260mm | |
| Blade Length | 260mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Scraper | ||
Sub Type Scraper | ||
Blade Material Stainless Steel | ||
Handle Material Bi-Material | ||
Number of Pieces 1 | ||
Overall Length 260mm | ||
Blade Length 260mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Joint Knife features a bi-material handle for enhanced comfort and protection during use. The blade is tapered from handle to tip, offering flexibility for smooth application. It is finished with a durable zinc alloy cap for long-lasting performance.
#2 Phillips bit included on cap
Bi-Material Handle for comfort and protection
Blade Tapered from handle to tip provides flexibility
Hang Hole in Handle for easy storage
Sizes include 100MM, 125MM, 150MM
Smooth Zinc Alloy Cap for durability
Stainless Steen Blade prevents rusting and provides durability
Related links
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- GearWrench Steel Bi-Material Scraper, 4 piece
- Stanley Stainless Steel
- Stanley Stainless Steel Head Claw Hammer with Stainless Steel Handle, 450 g
- Ragni Stainless Steel Scraper, 1 piece
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Ragni Stainless Steel Aluminium Scraper, 1 piece
- Vikan Stainless Steel Floor Scraper, 1 piece
