Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- RS Stock No.:
- 177-4079
- Mfr. Part No.:
- 29103
- Brand:
- Vikan
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-4079
- Mfr. Part No.:
- 29103
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scraper | |
| Sub Type | Floor Scraper | |
| Handle Material | Plastic | |
| Blade Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Food Processing Safe | Yes | |
| Overall Length | 260mm | |
| Blade Length | 260mm | |
| Blade Width | 175mm | |
| Standards/Approvals | EU 1935/2004, Halal, REACH Regulation EC No. 1907/2006, FDA CFR 21, EU Regulation 2023/2006/EC | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scraper | ||
Sub Type Floor Scraper | ||
Handle Material Plastic | ||
Blade Material Stainless Steel | ||
Number of Pieces 1 | ||
Food Processing Safe Yes | ||
Overall Length 260mm | ||
Blade Length 260mm | ||
Blade Width 175mm | ||
Standards/Approvals EU 1935/2004, Halal, REACH Regulation EC No. 1907/2006, FDA CFR 21, EU Regulation 2023/2006/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Table and floor scraper with stainless steel blade. This scraper is suitable for removing stubborn food debris from floors and other surfaces. Can be used with any handle from the Vikan colour coded range.
Related links
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Floor Scraper, 1 piece
- Bahco Alloy Steel Plastic Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
