Endress+Hauser CPS12E-AA7GAA2 Orp Sensor Cps12E Oxidation Reduction Potential Conductivity Sensor, -1500 → 1500

Subtotal (1 unit)*

$938.51

(exc. GST)

$1,032.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$938.51

*price indicative

RS Stock No.:
287-1673
Mfr. Part No.:
CPS12E-AA7GAA2
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Conductivity Sensor

Measurement Range

-1500 → 1500 mV

Electrode Type

Oxidation Reduction Potential

Probe Type

Orp Sensor Cps12E

Standards/Approvals

CSA C/US, GP A-D Ex ia IIC T3/T4/T6, Japan Ex Ex ia IIC T3/T4/T6 Ga, NEPSI Ex ia IIC T3/T4/T6 Ga, TÜV Certificate for Memosens plug-in head Pressure resistance 16 bar (232 psi) relative, INMETRO Ex ia IIC T3/T4/T6 Ga, ATEX II 1G Ex ia IIC T3/T4/T6 Ga, IS Cl. I Div 1, AEx ia IIC T3/T4/T6, IS Cl. I Zone 0, IECEx Ex ia IIC T3/T4/T6 Ga

COO (Country of Origin):
DE
The ENDRESS+HAUSER digital ORP sensor measures reliably even in harsh applications or hazardous areas. It is designed for low maintenance and a long operating life. Memosens CPS12E features Memosens 2.0 digital technology that provides the perfect basis for predictive maintenance thanks to extended storage of calibration and process data. The plug & play principle of Memosens allows for easy operation and more process uptime.

Process temperature range -15 to 135 °C

Process pressure range 0.8 to 17 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy