Stanley Stainless Steel Bi-Material Scraper, 1 piece

Subtotal (1 unit)*

$28.43

(exc. GST)

$31.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.43

*price indicative

RS Stock No.:
482-818
Mfr. Part No.:
STHT0-05776
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Sub Type

Scraper

Product Type

Scraper

Blade Material

Stainless Steel

Handle Material

Bi-Material

Number of Pieces

1

Overall Length

310mm

Blade Length

310mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Taping Knife features a stainless steel blade that resists rust and ensures long-lasting durability. The blade is tapered from handle to tip for added flexibility, while the bi-material handle offers comfort and protection. Finished with a smooth zinc alloy cap for extra strength and durability.

Bi-Material Handle for comfort and protection

Blade Tapered from handle to tip provides flexibility

Hang Hole in Handle for easy storage

Smooth Zinc Alloy Cap for durability

Stainless Steel Blade prevents rusting and provides durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy