Vikan Stainless Steel Plastic Hand Scraper, 1 piece

Subtotal (1 unit)*

$29.42

(exc. GST)

$32.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.42

*price indicative

RS Stock No.:
177-4103
Mfr. Part No.:
40105
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scraper

Sub Type

Hand Scraper

Handle Material

Plastic

Blade Material

Stainless Steel

Number of Pieces

1

Food Processing Safe

Yes

Overall Length

205mm

Blade Length

205mm

Blade Width

50mm

Standards/Approvals

Halal, EU 1935/2004, EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, FDA CFR 21

RoHS Status: Exempt

COO (Country of Origin):
DK
Great for removing hard-to-reach sticky deposits and dried or burnt-on foods or ingredients, this Scraper features a stainless flex steel blade with protective rounded corners, a high-strength attachment, and a threaded handle that fits any Vikan colour-coded extension handle. While not intended for floor cleaning proper, this product can be used to remove lighter soils on floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy