Tajima Stainless Steel Ergonomic Scraper, 1 piece
- RS Stock No.:
- 648-282
- Mfr. Part No.:
- TASCRM75
- Brand:
- Tajima
Subtotal (1 unit)*
$60.21
(exc. GST)
$66.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.21 |
*price indicative
- RS Stock No.:
- 648-282
- Mfr. Part No.:
- TASCRM75
- Brand:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Sub Type | Scraper | |
| Product Type | Scraper | |
| Handle Material | Ergonomic | |
| Blade Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Blade Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Sub Type Scraper | ||
Product Type Scraper | ||
Handle Material Ergonomic | ||
Blade Material Stainless Steel | ||
Number of Pieces 1 | ||
Blade Width 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Universal Scraper with a solid core and multi-functional 75mm stainless steel blade. The impact plate and solid core ensure efficient striking, while the 1.8mm blade thickness allows for smooth and precise cuts. The ergonomically designed non-slip handle provides a comfortable and secure grip, while the integrated nail/pin puller adds versatility to the tool.
Designed for durability
solid forged blade to prevent rusting and heat treated for extra strength
- RS Stock No. 0648281
- Mfr. Part No. TASCRC75
Each
$60.21
- RS Stock No. 0648376
- Mfr. Part No. TASCRN95
Each
$57.20
- RS Stock No. 0648363
- Mfr. Part No. TASCRC50
Each
$60.21
Related links
- Tajimi Electronics Stainless Steel Ergonomic Scraper, 1 piece
- Tajimi Electronics Ergonomic Scraper, 1 piece
- Tajimi Electronics Scraper, 1 piece
- Ragni Stainless Steel Aluminium Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Ragni Stainless Steel Scraper, 1 piece
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Vikan Stainless Steel Floor Scraper, 1 piece












