nVent SCHROFF Steel Perforated DIN Rail, 125 mm x 7.5mm x 375 mm
- RS Stock No.:
- 245-7800
- Mfr. Part No.:
- 20118-878
- Brand:
- nVent SCHROFF
Subtotal (1 pack of 4 units)*
$27.12
(exc. GST)
$29.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $6.78 | $27.12 |
*price indicative
- RS Stock No.:
- 245-7800
- Mfr. Part No.:
- 20118-878
- Brand:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | DIN Rail | |
| Length | 125mm | |
| Width | 7.5mm | |
| Height | 375mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| For Use With | Circuit Breakers | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type DIN Rail | ||
Length 125mm | ||
Width 7.5mm | ||
Height 375mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
For Use With Circuit Breakers | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals EN 60715 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schroff DIN rail is a standard metal rail used for mounting circuit breakers and industrial control equipment inside equipment racks. It is available in pre-Cut Lengths and with Perforations. They are Copper DIN rails with electrogalvanized finishing and Zinc plating.
Height x Depth x Width is 35 x 7.5 x 125 mm
4 pieces DIN rail, 125 mm in length
- RS Stock No. 2457804
- Mfr. Part No. 20118-881
Each (In a Pack of 4)
$10.785
- RS Stock No. 2457810
- Mfr. Part No. 20118-887
Each (In a Pack of 10)
$10.90
- RS Stock No. 2457807
- Mfr. Part No. 20118-884
Each (In a Pack of 10)
$7.564
- RS Stock No. 2457816
- Mfr. Part No. 20118-893
Each (In a Pack of 10)
$8.933
Related links
- nVent SCHROFF Steel Perforated DIN Rail, 375 mm x 7.5mm x 125 mm
- nVent SCHROFF Steel Perforated DIN Rail, 375 mm x 7.5mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 125 mm x 7.5mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 125 mm x 15mm x 375 mm
- nVent SCHROFF Steel Perforated DIN Rail, 475 mm x 7.5mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 575 mm x 7.5mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 275 mm x 7.5mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 175 mm x 7.5mm x 35 mm











