onsemi 120 V 200 mA Diode Small Signal 3-Pin SOT-23 BAS31

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.05

(exc. GST)

$4.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship from another location
  • Plus 8,870 unit(s) shipping from 05 November 2026
  • Plus 3,000 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 740$0.405$4.05
750 - 1490$0.398$3.98
1500 +$0.389$3.89

*price indicative

Packaging Options:
RS Stock No.:
670-8788
Mfr. Part No.:
BAS31
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

120V

Diode Configuration

Series

Rectifier Type

Small Signal

Pin Count

3

Maximum Forward Voltage Vf

1.25V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

100nA

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

150°C

Height

930μm

Length

2.92mm

Standards/Approvals

No

Width

1.3mm

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy