onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD4148SE

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$0.62

(exc. GST)

$0.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 680 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 04 November 2026
  • Plus 3,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 740$0.062$0.62
750 - 1490$0.061$0.61
1500 +$0.06$0.60

*price indicative

Packaging Options:
RS Stock No.:
739-0436
Mfr. Part No.:
MMBD4148SE
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Series

Rectifier Type

Small Signal

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

50μA

Peak Reverse Recovery Time trr

4ns

Maximum Operating Temperature

150°C

Length

2.92mm

Height

930μm

Standards/Approvals

No

Width

1.3mm

Automotive Standard

AEC-Q101

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy