onsemi 120 V 200 mA Diode Small Signal 3-Pin SOT-23 BAS31
- RS Stock No.:
- 145-5518
- Mfr. Part No.:
- BAS31
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$396.00
(exc. GST)
$435.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 18 March 2027
- Plus 3,000 unit(s) shipping from 18 August 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.132 | $396.00 |
| 6000 - 9000 | $0.129 | $387.00 |
| 12000 + | $0.127 | $381.00 |
*price indicative
- RS Stock No.:
- 145-5518
- Mfr. Part No.:
- BAS31
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | Series | |
| Rectifier Type | Small Signal | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Length | 2.92mm | |
| Height | 930μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration Series | ||
Rectifier Type Small Signal | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 100nA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Length 2.92mm | ||
Height 930μm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 120 V 200 mA Diode Switching 3-Pin SOT-23 BAS31
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 SMMBD7000LT3G
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 MMBD7000LT3G
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 MMBD7000LT1G
- onsemi 75 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 70 V 200 mA Diode Switching 3-Pin SOT-23 BAW56LT1G
- onsemi 75 V 200 mA Diode Switching 3-Pin SOT-23 BAS116LT1G
