Recently searched

    LM358DR2G onsemi, Op Amp, 5 → 28 V, 8-Pin SOIC

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $4.16

    (exc. GST)

    $4.575

    (inc. GST)

    Add to Basket
    Select or type quantity
    270 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 620$0.832$4.16
    625 - 3120$0.816$4.08
    3125 +$0.672$3.36

    **price indicative

    Packaging Options:
    RS Stock No.:
    689-6719
    Mfr. Part No.:
    LM358DR2G
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    5 → 28 V

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±3 V, ±5 V, ±9 V

    Maximum Operating Temperature

    +70 °C

    Minimum Operating Temperature

    0 °C

    Typical Voltage Gain

    100 dB

    Rail to Rail

    No

    Width

    4mm

    Length

    5mm

    Dimensions

    5 x 4 x 1.5mm

    Height

    1.5mm

    Related links