onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 SMMBD7000LT3G
- RS Stock No.:
- 781-5216
- Mfr. Part No.:
- SMMBD7000LT3G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-5216
- Mfr. Part No.:
- SMMBD7000LT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Series | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Series | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 1μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Length 3.04mm | ||
Height 1.01mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 MMBD7000LT3G
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 MMBD7000LT1G
- onsemi 100 V 200 mA Diode Switching 3-Pin SC-70
- onsemi 100 V 200 mA Diode Switching 3-Pin SC-70 BAS16WT1G
- onsemi 120 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 120 V 200 mA Diode Switching 3-Pin SOT-23 BAS31
- onsemi 70 V 200 mA Diode Switching 3-Pin SOT-23 BAW56LT1G
