Littelfuse, Thyristor 600 V, 16 A 75 mA 250 A 1.8 V
- RS Stock No.:
- 862-4929
- Mfr. Part No.:
- 2N6508G
- Brand:
- Littelfuse
This image is representative of the product range
Add 130 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$33.71
(exc. GST)
$37.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $3.371 | $33.71 | - |
| 130 - 240 | $3.323 | $33.23 | 1% |
| 250 + | $3.257 | $32.57 | 3% |
*price indicative
- RS Stock No.:
- 862-4929
- Mfr. Part No.:
- 2N6508G
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 16A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 250A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 75mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 80mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 2N650x | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 2mA | |
| Peak On-State Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 16A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 250A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 75mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 80mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 2N650x | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 2mA | ||
Peak On-State Voltage 1.8V | ||
