DiodesZetex 30 V 200 mA Diode Schottky Diode 3-Pin SOT-23 BAT54CTA
- RS Stock No.:
- 822-2100
- Mfr. Part No.:
- BAT54CTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save $3.20
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$29.60
(exc. GST)
$32.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,600 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 600 | $0.148 | $29.60 | - |
| 800 - 1400 | $0.144 | $28.80 | $3.20 |
| 1600 + | $0.142 | $28.40 | $9.60 |
*price indicative
- RS Stock No.:
- 822-2100
- Mfr. Part No.:
- BAT54CTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT54 | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Diode | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 800μm | |
| Length | 1.7mm | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT54 | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Diode | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 2μA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 800μm | ||
Length 1.7mm | ||
Width 850μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 6697739
- Mfr. Part No. BAT54TA
- RS Stock No. 7513398P
- Mfr. Part No. BAT54CT-7-F
- RS Stock No. 7384831
- Mfr. Part No. BAT54S-7-F
- RS Stock No. 2168332
- Mfr. Part No. BAT5406E6327HTSA1
Related links
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54TA
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54STA
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54A-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54C-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54S-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70











