Nexperia 200 V 200 mA Diode General Purpose 3-Pin SOT-23 BAS20,215
- RS Stock No.:
- 178-7114
- Mfr. Part No.:
- BAS20,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$135.00
(exc. GST)
$150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.045 | $135.00 |
| 6000 - 9000 | $0.043 | $129.00 |
| 12000 + | $0.043 | $129.00 |
*price indicative
- RS Stock No.:
- 178-7114
- Mfr. Part No.:
- BAS20,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | BAS20 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100nA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.7A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series BAS20 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100nA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.7A | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia 200 V 200 mA Diode Switching 3-Pin SOT-23 BAS20,215
- onsemi 120 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 120 V 200 mA Diode Switching 3-Pin SOT-23 BAS31
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54TA
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54CTA
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 SMMBD7000LT3G
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54STA
