Bourns 60 V 1 A Diode Schottky 2-Pin DO-214AC CD214A-B160R
- RS Stock No.:
- 172-3237
- Mfr. Part No.:
- CD214A-B160R
- Brand:
- Bourns
This image is representative of the product range
Add 750 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.70
(exc. GST)
$15.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.274 | $13.70 | - |
| 750 - 1450 | $0.268 | $13.40 | $4.50 |
| 1500 + | $0.264 | $13.20 | $15.00 |
*price indicative
- RS Stock No.:
- 172-3237
- Mfr. Part No.:
- CD214A-B160R
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | CD214A-B1xR | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 200μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 960μm | |
| Length | 4.5mm | |
| Width | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series CD214A-B1xR | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 200μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 960μm | ||
Length 4.5mm | ||
Width 2.2mm | ||
Automotive Standard No | ||
- RS Stock No. 1723243P
- Mfr. Part No. CD214A-B1100R
- RS Stock No. 8151121P
- Mfr. Part No. B160-E3/61T
- RS Stock No. 8151121
- Mfr. Part No. B160-E3/61T
- RS Stock No. 0250549P
- Mfr. Part No. STPS1L60A
Related links
- Bourns 60 V 1 A Diode Schottky 2-Pin DO-214AC
- Bourns 100 V 1 A Diode Schottky 2-Pin DO-214AC
- Bourns 100 V 1 A Diode Schottky 2-Pin DO-214AC CD214A-B1100R
- Bourns 200 V 1 A Diode Rectifier Diode 2-Pin DO-214AC
- Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1G
- Bourns 600 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-FS1J
- Bourns 1600 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1Y
- Bourns 800 V 1 A Diode Low loss 2-Pin DO-214AC










