Bourns 60 V 1 A Diode Schottky 2-Pin DO-214AC CD214A-B160R

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$396.00

(exc. GST)

$435.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.132$396.00
6000 - 9000$0.129$387.00
12000 +$0.127$381.00

*price indicative

RS Stock No.:
172-3151
Mfr. Part No.:
CD214A-B160R
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

CD214A-B1xR

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

200μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

700mV

Maximum Operating Temperature

150°C

Height

960μm

Width

2.2mm

Standards/Approvals

No

Length

4.5mm

Automotive Standard

No

Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Schottky Rectifier Diodes for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Schottky Rectifier Diodes offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 20 V up to 100 V.

Features

Low profile

Low power loss, high efficiency

Applications

Switch Mode Power Supplies

Portable equipment batteries

High frequency rectification

DC/DC Converters

Telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy