DiodesZetex 100 V 3 A Diode Schottky 2-Pin DO-201AD SB3100-T
- RS Stock No.:
- 885-5568
- Mfr. Part No.:
- SB3100-T
- Brand:
- DiodesZetex
This image is representative of the product range
Add 300 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$14.30
(exc. GST)
$15.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 260 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 23 November 2026
- Plus 1,200 unit(s) shipping from 23 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 280 | $0.715 | $14.30 | - |
| 300 - 580 | $0.702 | $14.04 | 1% |
| 600 + | $0.689 | $13.78 | 3% |
*price indicative
- RS Stock No.:
- 885-5568
- Mfr. Part No.:
- SB3100-T
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 790mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.5mm | |
| Diameter | 5.3mm | |
| Standards/Approvals | FBI | |
| Width | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 790mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 9.5mm | ||
Diameter 5.3mm | ||
Standards/Approvals FBI | ||
Width 4.8mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 5 A Diode Schottky 2-Pin DO-201AD
- DiodesZetex 100 V 3 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 100 V 3 A Diode Schottky 2-Pin DO-214AA ES3B-13-F
- DiodesZetex 100 V 5 A Diode Schottky 2-Pin DO-201AD SB5100-T
- DiodesZetex 100 V 3 A Diode Schottky 2-Pin DO-214AA B3100-13-F
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-201AD SR310 R0
- onsemi 100 V 3 A Diode Switching 2-Pin DO-201AD
- onsemi 100 V 3 A Diode Switching 2-Pin DO-201AD 1N5401G
