Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC B160-E3/61T
- RS Stock No.:
- 815-1121
- Mfr. Part No.:
- B160-E3/61T
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 100 units)*
$22.60
(exc. GST)
$24.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 + | $0.226 | $22.60 |
*price indicative
- RS Stock No.:
- 815-1121
- Mfr. Part No.:
- B160-E3/61T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | B160-E3 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.09mm | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Width | 2.79mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series B160-E3 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Reverse Current Ir 5mA | ||
Maximum Operating Temperature 150°C | ||
Height 2.09mm | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Width 2.79mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16-E3/61T
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AC SS26S-E3/61T
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AC
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC B130-E3/61T
- Vishay 600 V 1 A Diode Schottky 2-Pin DO-214AC S1J-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/61T
- Vishay 400 V 1 A Diode Schottky 2-Pin DO-214AC S1G-E3/61T
