Bourns 200 V 1 A Diode Rectifier Diode 2-Pin DO-214AC CD214A-FS1D
- RS Stock No.:
- 209-8004
- Mfr. Part No.:
- CD214A-FS1D
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$504.00
(exc. GST)
$555.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.168 | $504.00 |
| 6000 - 9000 | $0.163 | $489.00 |
| 12000 + | $0.161 | $483.00 |
*price indicative
- RS Stock No.:
- 209-8004
- Mfr. Part No.:
- CD214A-FS1D
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | CD214 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Width | 2.2mm | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Height | 1.16mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series CD214 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Width 2.2mm | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Height 1.16mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2098005
- Mfr. Part No. CD214A-FS1D
- RS Stock No. 2098005P
- Mfr. Part No. CD214A-FS1D
- RS Stock No. 2098022P
- Mfr. Part No. CD214A-S1D
- RS Stock No. 2098022
- Mfr. Part No. CD214A-S1D
Related links
- Bourns 200 V 1 A Diode Rectifier Diode 2-Pin DO-214AC
- Bourns 200 V 1 A Diode Rectifier Diode 2-Pin DO-214AC CD214A-FS1D
- Bourns 200 V 1 A Diode Low loss 2-Pin DO-214AC
- Bourns 200 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1D
- Bourns 200 V 2 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 200 V 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2D
- Bourns 100 V 1 A Diode Schottky 2-Pin DO-214AC
- Bourns 60 V 1 A Diode Schottky 2-Pin DO-214AC








