Bourns 100 V 1 A Diode Schottky 2-Pin DO-214AC CD214A-B1100R
- RS Stock No.:
- 172-3152
- Mfr. Part No.:
- CD214A-B1100R
- Brand:
- Bourns
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$624.00
(exc. GST)
$687.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.208 | $624.00 | - |
| 6000 - 9000 | $0.203 | $609.00 | 2% |
| 12000 + | $0.199 | $597.00 | 4% |
*price indicative
- RS Stock No.:
- 172-3152
- Mfr. Part No.:
- CD214A-B1100R
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | CD214A-B1xR | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 960μm | |
| Length | 4.5mm | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series CD214A-B1xR | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 150°C | ||
Height 960μm | ||
Length 4.5mm | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- RS Stock No. 1723243
- Mfr. Part No. CD214A-B1100R
- RS Stock No. 1723243P
- Mfr. Part No. CD214A-B1100R
- RS Stock No. 7815705P
- Mfr. Part No. MBRA1H100T3G
- RS Stock No. 7815705
- Mfr. Part No. MBRA1H100T3G
Related links
- Bourns 100 V 1 A Diode Schottky 2-Pin DO-214AC
- Bourns 100 V 1 A Diode Schottky 2-Pin DO-214AC CD214A-B1100R
- Bourns 40 V 3 A Diode Schottky 2-Pin DO-214AC
- Bourns 60 V 1 A Diode Schottky 2-Pin DO-214AC
- Bourns 40 V 3 A Diode Schottky 2-Pin DO-214AC CD214A-B340R
- Bourns 60 V 1 A Diode Schottky 2-Pin DO-214AC CD214A-B160R
- Bourns 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC
- Bourns 2 kV 1 A Diode Low loss 2-Pin DO-214AC








