Taiwan Semiconductor 600 V 4 A Diode General Purpose 2-Pin DO-201AD MUR460
- RS Stock No.:
- 743-5964
- Distrelec Article No.:
- 304-45-911
- Mfr. Part No.:
- MUR460
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 320 more to save $5.12
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.63
(exc. GST)
$10.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 180 unit(s) shipping from 09 November 2026
- Final 90 unit(s) shipping from 23 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 310 | $0.963 | $9.63 | - |
| 320 - 620 | $0.947 | $9.47 | $5.12 |
| 630 + | $0.931 | $9.31 | $20.16 |
*price indicative
- RS Stock No.:
- 743-5964
- Distrelec Article No.:
- 304-45-911
- Mfr. Part No.:
- MUR460
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 250μA | |
| Maximum Forward Voltage Vf | 1.28V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Diameter | 5.6mm | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 250μA | ||
Maximum Forward Voltage Vf 1.28V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Diameter 5.6mm | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 600 V 4 A Diode General Purpose 2-Pin DO-201AD
- Taiwan Semiconductor 600 V 1 A Diode General Purpose 2-Pin DO-214AC ES1J R3
- Taiwan Semiconductor 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420
- Taiwan Semiconductor 200 V 3 A Silicon Rectifiers General Purpose 2-Pin DO-201AD
- Taiwan Semiconductor 200 V 3 A Silicon Rectifiers General Purpose 2-Pin DO-201AD BY251G
- Vishay 800 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-201AD
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC
- Vishay 800 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-201AD 1N5407-E3/54
