Bourns 100 V 1 A Diode Schottky 2-Pin DO-214AC CD214A-B1100R

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.50

(exc. GST)

$11.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 23 November 2026
  • Plus 8,025 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.42$10.50-
750 - 1475$0.409$10.232%
1500 +$0.402$10.054%

*price indicative

Packaging Options:
RS Stock No.:
172-3243
Mfr. Part No.:
CD214A-B1100R
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

CD214A-B1xR

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

850mV

Peak Reverse Current Ir

200μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Height

960μm

Length

4.5mm

Width

2.2mm

Standards/Approvals

No

Automotive Standard

No

Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Schottky Rectifier Diodes for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Schottky Rectifier Diodes offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 20 V up to 100 V.

Features

Low profile

Low power loss, high efficiency

Applications

Switch Mode Power Supplies

Portable equipment batteries

High frequency rectification

DC/DC Converters

Telecommunications

  • RS Stock No. 1723152
  • Mfr. Part No. CD214A-B1100R
Each (On a Reel of 3000)
$0.208
  • RS Stock No. 1723243P
  • Mfr. Part No. CD214A-B1100R
Each (Supplied on a Reel)
$0.42
  • RS Stock No. 7815705P
  • Mfr. Part No. MBRA1H100T3G
Each (Supplied on a Reel)
$0.953
  • RS Stock No. 7815705
  • Mfr. Part No. MBRA1H100T3G
Each (In a Pack of 10)
$0.953

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy