Bourns 1.6 kV 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1Y

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
209-8030
Mfr. Part No.:
CD214A-S1Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Diode Configuration

Single

Series

CD214

Rectifier Type

Low loss

Pin Count

2

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Length

4.5mm

Height

1.16mm

Width

2.2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Bourns CD214A-S1D offers Glass Passivated Rectifiers for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Glass Passivated Rectifiers offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 1600 V. Maximum Repetitive Peak Reverse Voltage VRRM 1600 V

RoHS compliant

Low profile

Low power loss, high efficiency

UL 94V-0 rating

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy