Bourns 40 V 3 A Diode Schottky 2-Pin DO-214AC CD214A-B340R
- RS Stock No.:
- 172-3153
- Mfr. Part No.:
- CD214A-B340R
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$771.00
(exc. GST)
$849.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.257 | $771.00 |
| 6000 - 9000 | $0.25 | $750.00 |
| 12000 + | $0.246 | $738.00 |
*price indicative
- RS Stock No.:
- 172-3153
- Mfr. Part No.:
- CD214A-B340R
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | CD214A-B3xR | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 125°C | |
| Height | 960μm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Width | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series CD214A-B3xR | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 125°C | ||
Height 960μm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Width 2.2mm | ||
Automotive Standard No | ||
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Schottky Rectifier Diodes for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Schottky Rectifier Diodes offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 20 V up to 100 V.
Features
Low profile
Low power loss, high efficiency
Applications
Switch Mode Power Supplies
Portable equipment batteries
High frequency rectification
DC/DC Converters
Telecommunications
- RS Stock No. 1723249
- Mfr. Part No. CD214A-B340R
Each (In a Pack of 25)
$0.524
- RS Stock No. 1723249P
- Mfr. Part No. CD214A-B340R
Each (Supplied on a Reel)
$0.524
- RS Stock No. 1220095
- Mfr. Part No. MBRA340T3G
Each (On a Reel of 5000)
$0.381
- RS Stock No. 6880502
- Mfr. Part No. MBRA340T3G
Each (In a Pack of 5)
$1.352
Related links
- Bourns 40 V 3 A Diode Schottky 2-Pin DO-214AC
- Bourns 40 V 3 A Diode Schottky 2-Pin DO-214AC CD214A-B340R
- Bourns 100 V 1 A Diode Schottky 2-Pin DO-214AC
- Bourns 60 V 1 A Diode Schottky 2-Pin DO-214AC
- Bourns 100 V 1 A Diode Schottky 2-Pin DO-214AC CD214A-B1100R
- Bourns 60 V 1 A Diode Schottky 2-Pin DO-214AC CD214A-B160R
- Bourns 200 V 1 A Diode Rectifier Diode 2-Pin DO-214AC
- Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1G










