onsemi 40 V 3 A Diode Schottky 2-Pin DO-214AC MBRA340T3G
- RS Stock No.:
- 122-0095
- Mfr. Part No.:
- MBRA340T3G
- Brand:
- onsemi
This image is representative of the product range
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,905.00
(exc. GST)
$2,095.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.381 | $1,905.00 | - |
| 10000 - 15000 | $0.374 | $1,870.00 | 1% |
| 20000 + | $0.366 | $1,830.00 | 3% |
*price indicative
- RS Stock No.:
- 122-0095
- Mfr. Part No.:
- MBRA340T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 300μA | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 4.32mm | |
| Width | 2.6mm | |
| Height | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 300μA | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 4.32mm | ||
Width 2.6mm | ||
Height 2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
ON Semiconductor Schottky Barrier Diodes
Standards
- RS Stock No. 6880502
- Mfr. Part No. MBRA340T3G
- RS Stock No. 6880502P
- Mfr. Part No. MBRA340T3G
- RS Stock No. 7390467
- Mfr. Part No. SS14
- RS Stock No. 9228103
- Mfr. Part No. B340A-13-F
Related links
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-214AC MBRA340T3G
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AC
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AC MBRA140T3G
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-201AD
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822RLG










