DiodesZetex 30 V 200 mA Diode Schottky Diode 3-Pin SOT-323 BAT54SW-7-F

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$8.50

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.17$8.50-
750 - 1450$0.165$8.252%
1500 +$0.163$8.154%

*price indicative

Packaging Options:
RS Stock No.:
751-3418
Mfr. Part No.:
BAT54SW-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Series

Series

BAT54SW

Rectifier Type

Schottky Diode

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

2μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

5ns

Height

1mm

Length

2.2mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

No

Schottky Barrier Diodes, up to 250mA, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy