onsemi 100 V 2 A Diode High Voltage 2-Pin DO-214AC MURA210T3G
- RS Stock No.:
- 163-0640
- Mfr. Part No.:
- MURA210T3G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$1,560.00
(exc. GST)
$1,715.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.312 | $1,560.00 |
| 10000 - 15000 | $0.304 | $1,520.00 |
| 20000 + | $0.299 | $1,495.00 |
*price indicative
- RS Stock No.:
- 163-0640
- Mfr. Part No.:
- MURA210T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 940mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Length | 4.57mm | |
| Height | 2mm | |
| Standards/Approvals | No | |
| Width | 2.92mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 940mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Length 4.57mm | ||
Height 2mm | ||
Standards/Approvals No | ||
Width 2.92mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
- RS Stock No. 8075336P
- Mfr. Part No. ES1G
- RS Stock No. 5452456P
- Mfr. Part No. MRA4004T3G
- RS Stock No. 8075311P
- Mfr. Part No. EGP10D
- RS Stock No. 6490869
- Mfr. Part No. MRA4003T3G
Related links
- onsemi 100 V 2 A Diode High Voltage 2-Pin DO-214AC MURA210T3G
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123 STPS2H100ZFY
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123
- STMicroelectronics 800 V 2 A Diode High Voltage 2-Pin DO-15 STTH208
- STMicroelectronics 800 V 2 A Diode High Voltage 2-Pin DO-15
- onsemi 100 V 1 A Diode Schottky 2-Pin DO-214AC
- onsemi 100 V 1 A Diode General Purpose 2-Pin DO-214AC
- STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128 STPS5H100AFY








