STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123 STPS2H100ZFY

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$468.00

(exc. GST)

$516.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.156$468.00
15000 +$0.14$420.00

*price indicative

RS Stock No.:
189-3974
Mfr. Part No.:
STPS2H100ZFY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

High Voltage

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

960mV

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

500μA

Maximum Operating Temperature

175°C

Width

1.8mm

Length

2.7mm

Height

1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Single chip Schottky rectifiers suited to automotive applications, such as lighting, diesel injection, or engine control unit. Packaged in SOD123Flat, this device is especially intended for surface mounting and used in high frequency converters, free wheeling and reverse polarity protection in automotive applications.

High junction temperature capability

Low leakage current

Negligible switching losses

PPAP capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy