STMicroelectronics 800 V 2 A Diode High Voltage 2-Pin DO-15 STTH208
- RS Stock No.:
- 189-4498
- Mfr. Part No.:
- STTH208
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$16.90
(exc. GST)
$18.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,075 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $0.676 | $16.90 |
| 250 - 475 | $0.667 | $16.68 |
| 500 + | $0.649 | $16.23 |
*price indicative
- RS Stock No.:
- 189-4498
- Mfr. Part No.:
- STTH208
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Series | STTH208 | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Maximum Forward Voltage Vf | 1.65V | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Diameter | 3.53mm | |
| Length | 4.05mm | |
| Height | 6.75mm | |
| Width | 3.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Series STTH208 | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Maximum Forward Voltage Vf 1.65V | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Diameter 3.53mm | ||
Length 4.05mm | ||
Height 6.75mm | ||
Width 3.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 800 V 2 A Diode High Voltage 2-Pin DO-15
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123 STPS2H100ZFY
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123
- STMicroelectronics 800 V 1 A Diode Switching 2-Pin DO-214AC
- STMicroelectronics 800 V 1 A Diode Switching 2-Pin DO-214AC STTH108A
- onsemi 100 V 2 A Diode High Voltage 2-Pin DO-214AC MURA210T3G
- onsemi 100 V 2 A Diode High Voltage 2-Pin DO-214AC
- STMicroelectronics 1200 V 1 A Diode High Voltage 2-Pin SMB
