Samtec FTSH Series Straight Surface Mount Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 180-2905
- Mfr. Part No.:
- FTSH-105-01-L-DV-K-P-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $8.75
View bulk pricing optionsSubtotal (1 unit)*
$2.76
(exc. GST)
$3.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 139 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $2.76 | - |
| 125 - 249 | $2.69 | $8.75 |
| 250 + | $2.65 | $27.50 |
*price indicative
- RS Stock No.:
- 180-2905
- Mfr. Part No.:
- FTSH-105-01-L-DV-K-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTSH | |
| Product Type | Pin Header | |
| Current | 3.4A | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 100μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTSH | ||
Product Type Pin Header | ||
Current 3.4A | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 100μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals No | ||
Samtec FTSH Series Pin Header, Gold Contact Plating, 3.4A - FTSH-105-01-L-DV-K-P-TR
This Samtec pin header with a 1.27 mm pitch from the FTSH series, model FTSH 120 01 F DV, is a versatile connector suitable for various applications in automation, electronics, electrical, and mechanical industries. Designed with high quality materials and precise specifications, this pin header offers reliable performance and durability.
Features & Benefits
• Straight pin header design for easy wire to board connection
• Features a through hole mounting type for secure installation
• Constructed with phosphor bronze contacts for enhanced conductivity
• Gold plated pins ensure excellent signal transmission and resistance to corrosion
• Can handle high current ratings up to 3.4 A, suitable for demanding applications
• Comes with 10 pins in 2 rows, providing flexibility in connectivity
• Unshrouded design for easy accessibility and connection
• Offers a pitch of 1.27 mm, Ideal for Compact and space constrained applications
• Solder termination method for a strong and reliable connection
Applications
• Ideal for use in PCB assemblies in automation and electronics applications
• Suitable for connecting various components in electrical equipment
• Perfect for board-to-board connections in mechanical systems
• Can be used in industrial control systems for reliable signal transmission
• Suitable for applications requiring a secure and high-current connection
Can it handle high current ratings effectively?
Yes, the Samtec pin header is designed to handle high current ratings of up to 3.4 A, making it Ideal for demanding applications.
Is the connector suitable for through-hole mounting?
Yes, this pin header features a through-hole mounting type, ensuring a secure and stable connection in your application.
Will the gold-plated pins provide reliable signal transmission?
Yes, the gold-plated pins offer excellent conductivity and resistance to corrosion, ensuring reliable signal transmission.
Can it be used for wire-to-board connections?
Yes, this pin header is designed for wire-to-board connections, making it suitable for various connection scenarios in your application.
Is the pitch of 1.27 mm suitable for Compact applications?
Yes, the 1.27 mm pitch of this pin header makes it Ideal for Compact and space-constrained applications where precision is essential.
Related links
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Surface Mount Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Horizontal Through Hole PCB Header 1.27 mm Pitch Unshrouded
