onsemi 100 V 1 A Diode General Purpose 2-Pin DO-214AC GF1B
- RS Stock No.:
- 166-2795
- Mfr. Part No.:
- GF1B
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 7500 units)*
$1,590.00
(exc. GST)
$1,747.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 - 7500 | $0.212 | $1,590.00 |
| 15000 - 22500 | $0.206 | $1,545.00 |
| 30000 + | $0.203 | $1,522.50 |
*price indicative
- RS Stock No.:
- 166-2795
- Mfr. Part No.:
- GF1B
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | GF1B | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.75mm | |
| Width | 2.95mm | |
| Standards/Approvals | No | |
| Height | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series GF1B | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Operating Temperature 175°C | ||
Length 4.75mm | ||
Width 2.95mm | ||
Standards/Approvals No | ||
Height 2.2mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 100 V 1 A Diode General Purpose 2-Pin DO-214AC GF1B
- onsemi 100 V 1 A Ultrafast Rectifier General Purpose 2-Pin Case 59
- onsemi 100 V 1 A Ultrafast Rectifier General Purpose 2-Pin Case 59 MUR110G
- onsemi 50 V 1 A Diode General Purpose 2-Pin DO-214AC
- onsemi 50 V 1 A Diode General Purpose 2-Pin DO-214AC GF1A
- onsemi 100 V 1 A Diode Schottky 2-Pin DO-214AC
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- DiodesZetex 150 V 1 A Diode General Purpose 2-Pin DO-214AC
