STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128 STPS5H100AFY
- RS Stock No.:
- 189-4409
- Mfr. Part No.:
- STPS5H100AFY
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$21.30
(exc. GST)
$23.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.852 | $21.30 |
*price indicative
- RS Stock No.:
- 189-4409
- Mfr. Part No.:
- STPS5H100AFY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 16mA | |
| Maximum Forward Voltage Vf | 760mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 130A | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.9mm | |
| Height | 1.03mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Reverse Current Ir 16mA | ||
Maximum Forward Voltage Vf 760mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 130A | ||
Maximum Operating Temperature 175°C | ||
Length 3.9mm | ||
Height 1.03mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
This high voltage Schottky barrier rectifier device is packaged in SOD128Flat and designed for high frequency miniature switched mode power supplies and for board DC to DC converters for automotive applications.
Negligible switching losses
High junction temperature capability
Low leakage current
Good trade-off between leakage current and forward voltage drop
PPAP capable
VRRM guaranteed from -40 to +175 °C
Related links
- STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128
- STMicroelectronics 100 V 130 A Diode High Voltage 2-Pin SOD-128
- STMicroelectronics 100 V 130 A Diode High Voltage 2-Pin SOD-128 STPS5H100AF
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123 STPS2H100ZFY
- onsemi 250 V 200 mA Diode High Voltage 2-Pin SOD-323
- onsemi 200 V 200 mA Diode High Voltage 2-Pin SOD-80
- onsemi 250 V 200 mA High Voltage 2-Pin SOD-323 NSVBAS21HT1G
