Semikron Danfoss 1.2 kV 130 A Diode Rectifier Diode 2-Pin E-14 SKN 130/12
- RS Stock No.:
- 656-495
- Mfr. Part No.:
- SKN 130/12
- Brand:
- Semikron Danfoss
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.52
(exc. GST)
$61.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 175 unit(s) shipping from 23 November 2026
- Plus 32 unit(s) shipping from 23 November 2026
- Plus 96 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $55.52 |
| 10 - 49 | $54.35 |
| 50 - 99 | $52.68 |
| 100 - 249 | $51.40 |
| 250 + | $50.29 |
*price indicative
- RS Stock No.:
- 656-495
- Mfr. Part No.:
- SKN 130/12
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Mount Type | Stud Mount | |
| Product Type | Diode | |
| Package Type | E-14 | |
| Maximum Continuous Forward Current If | 130A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | SKN 130 | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5kA | |
| Peak Reverse Current Ir | 22mA | |
| Maximum Operating Temperature | 180°C | |
| Length | 27.7mm | |
| Width | 24mm | |
| Standards/Approvals | No | |
| Height | 27.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Mount Type Stud Mount | ||
Product Type Diode | ||
Package Type E-14 | ||
Maximum Continuous Forward Current If 130A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series SKN 130 | ||
Diode Configuration Stud Anode | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5kA | ||
Peak Reverse Current Ir 22mA | ||
Maximum Operating Temperature 180°C | ||
Length 27.7mm | ||
Width 24mm | ||
Standards/Approvals No | ||
Height 27.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- BR
Stud Mounting Rectifier Diodes
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.
High voltage and current ratings
Robust high-reliability hermetically sealed case
Low thermal resistance between device and heatsink
SKN types have the Anode connected to the stud body
SKR types have the Cathode connected to the stud body
Diodes and Rectifiers, Semikron
- RS Stock No. 0656502
- Mfr. Part No. SKR 130/12
Each
$55.52
- RS Stock No. 0656530
- Mfr. Part No. SKN 240/12
Each
$116.09
- RS Stock No. 6874927
- Mfr. Part No. SKN 26/16
Each
$23.44
- RS Stock No. 1893992
- Mfr. Part No. STPS5H100AF
Each (On a Reel of 3000)
$0.349
Related links
- Semikron Danfoss 1200 V 130 A Diode Rectifier Diode 2-Pin E-14 SKR 130/12
- Semikron Danfoss 1200 V 70 A Diode Rectifier Diode 2-Pin E-12 SKN 70/12
- Semikron Danfoss 1200 V 240 A Diode Rectifier Diode 2-Pin E-15 SKN 240/12
- Semikron Danfoss 1600 V 25 A Diode Rectifier Diode 2-Pin E-8 SKN 26/16
- Semikron Danfoss 1200 V 57 A Diode Rectifier Diode 2-Pin SEMIPACK1 SKKE 81/12
- Semikron Danfoss 1200 V 82 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 81/12
- Semikron Danfoss 1200 V 380 A Diode Rectifier Diode 3-Pin A-77 SKKE 380/12
- Semikron Danfoss 400V 240A 2-Pin E 15 SKN 240/04








