Schneider Electric Auxiliary Contact, 4 Contact, 4 NO, TeSyS CA, Front, 10 A, 600V ac, LA1KN40
- RS Stock No.:
- 759-049
- Distrelec Article No.:
- 301-50-603
- Mfr. Part No.:
- LA1KN40
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $7.23
View bulk pricing optionsSubtotal (1 unit)*
$86.26
(exc. GST)
$94.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $86.26 | - |
| 3 - 4 | $83.85 | $7.23 |
| 5 + | $80.39 | $29.35 |
*price indicative
- RS Stock No.:
- 759-049
- Distrelec Article No.:
- 301-50-603
- Mfr. Part No.:
- LA1KN40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 4 NO | |
| Series | TeSyS CA | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 600V ac | |
| Mounting Location | Front Side | |
| Minimum Load | 5mA | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 4 NO | ||
Series TeSyS CA | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 600V ac | ||
Mounting Location Front Side | ||
Minimum Load 5mA | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric Auxiliary Contact, 4NO Normal State Configuration, 600V AC Voltage Rating - LA1K Series - LA1KN40
This auxiliary contact from Schneider Electric works with your switching equipment to increase the amount of electricity flowing through the circuit. It has a normal state configuration of 4NO, so delivers energy-efficient performance. The unit has a voltage of 600V AC to enable it to support high-power connections, and its current rating of 10A is compatible with demanding applications. You can safely use this contact safely in industrial environments, thanks to its IP20-rated housing, which means it's touch-proof and resistant to dust or objects larger than 12mm.
Features & Benefits
• Wide operating temperature range of -10°C to +60°C for safe use in demanding conditions
• Dimensions of 30 (H) x 38 (W) x 35mm (D) help you make the most of space in compact installations
• Light weight of 45g doesn't put strain on your setup
Applications
• Control systems
• Motor starters
• Energy supplies
• Lighting installations
What's the best way to mount this auxiliary contact?
The contact is a clip-on front-mounting type and comes with screw terminals to achieve a quick and secure connection.
Related links
- Schneider Electric Auxiliary Contact 2 NC/2 NO Front 600V ac, LA1KN22
- Schneider Electric Auxiliary Contact 3 NO/1 NC Screw 2 A LA1KN31
- Schneider Electric Auxiliary Contact 4 NC DIN Rail 10 A LA1KN04
- Schneider Electric Auxiliary Contact 1 NO/3 NC DIN Rail 10 A LA1KN13
- Schneider Electric Auxiliary Contact 4 NC Front 690V, LADN04
- Schneider Electric Auxiliary Contact 4 NO Screw, LADN40R
- Schneider Electric Auxiliary Contact 4 NO Front 690V ac, LA1KN403
- Schneider Electric Auxiliary Contact 2 NC/2 NO Front 690V ac, LA1KN223
