onsemi 70 V 200 mA Diode General Purpose 3-Pin SOT-23 BAW56LT1G
- RS Stock No.:
- 545-2692
- Mfr. Part No.:
- BAW56LT1G
- Brand:
- onsemi
Add 15000 more to save $45.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$87.00
(exc. GST)
$96.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30,000 unit(s) shipping from 09 November 2026
- Plus 3,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.029 | $87.00 | - |
| 15000 + | $0.026 | $78.00 | $45.00 |
*price indicative
- RS Stock No.:
- 545-2692
- Mfr. Part No.:
- BAW56LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Common Anode | |
| Series | BAW56L | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 2.5μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 6ns | |
| Length | 2.9mm | |
| Height | 940μm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Common Anode | ||
Series BAW56L | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 2.5μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 6ns | ||
Length 2.9mm | ||
Height 940μm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Related links
- onsemi 70 V 200 mA Diode Switching 3-Pin SC-75
- onsemi 70 V 200 mA Diode Switching 3-Pin SC-75 BAV70TT1G
- onsemi 70 V 715 mA Diode Switching 3-Pin SOT-23
- onsemi 70 V 715 mA Diode Switching 3-Pin SOT-23 BAV99LT1G
- onsemi 70 V 200 mA Diode Schottky 2-Pin SOD-123
- onsemi 70 V 200 mA Diode Schottky 2-Pin SOD-123 MMSD701T1G
- onsemi 120 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23
